Fischer Grey Nylon Wall Plug, 30 mm Length
- RS Stock No.:
- 675-926
- Mfr. Part No.:
- 568206
- Brand:
- Fischer
This image is representative of the product range
Subtotal (1 box of 50 units)*
$19.12
(exc. GST)
$21.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $19.12 | $0.382 |
*price indicative
- RS Stock No.:
- 675-926
- Mfr. Part No.:
- 568206
- Brand:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Colour | Grey | |
| Product Type | Wall Plug | |
| Length | 30mm | |
| Drill Diameter | 6 mm | |
| Material | Nylon | |
| Drill Depth | 45 | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Colour Grey | ||
Product Type Wall Plug | ||
Length 30mm | ||
Drill Diameter 6 mm | ||
Material Nylon | ||
Drill Depth 45 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Expansion plug SX Plus S is an Advanced anchoring solution designed specifically for solid and perforated building materials. Ideal for various applications such as securing wardrobes, lamps, and mirror cabinets, this plug facilitates easy installation with its innovative design. The expansion-free neck eliminates expansion forces on the surface material while the special shape allows for effortless insertion into the drill hole. This ensures a secure fixing, making it particularly effective for heavy-duty applications, especially in overhead installations. With its reliable performance and high holding values, the SX Plus S plug offers peace of mind for contractors and DIY enthusiasts alike.
Suitable for a wide range of substrates including concrete, solid brick, and aerated concrete
The four-way expansion mechanism provides optimal force transmission into the base material
Special fixing wings ensure pre-fixation of the screw, keeping hands free during installation
The pronounced edge prevents slipping into the drill hole, enabling secure and reliable installation
Anti-rotation lock feature guarantees ease of use and prevents twisting during installation
Delivering high holding values ensures stable anchoring for heavier fixtures
Guaranteed performance in overhead applications, preventing accidental dislodgement
- RS Stock No. 0208157
- Mfr. Part No. 568006
1 Box of 100
$381.43
- RS Stock No. 0675788
- Mfr. Part No. 535463
1 Box of 50
$34.11
- RS Stock No. 0502064
- Mfr. Part No. 77871
1 Box of 50
$37.85












