Fischer Grey, Red Nylon Wall Plug, 30 mm Length
- RS Stock No.:
- 675-788
- Mfr. Part No.:
- 535463
- Brand:
- Fischer
This image is representative of the product range
Subtotal (1 box of 50 units)*
$34.11
(exc. GST)
$37.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $34.11 | $0.682 |
*price indicative
- RS Stock No.:
- 675-788
- Mfr. Part No.:
- 535463
- Brand:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Colour | Grey, Red | |
| Product Type | Wall Plug | |
| Length | 30mm | |
| Drill Diameter | 6 mm | |
| Material | Nylon | |
| Drill Depth | 45 | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Colour Grey, Red | ||
Product Type Wall Plug | ||
Length 30mm | ||
Drill Diameter 6 mm | ||
Material Nylon | ||
Drill Depth 45 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer DuoPower 2 component plug is engineered to offer innovative solutions for secure anchoring in various building materials. With its unique combination of two distinct materials, the DUOPOWER's design allows it to adapt seamlessly to the substrate, ensuring intelligent functionality and reliable load-bearing capacities. It delivers excellent feedback during installation, allowing users to feel when the plug is correctly seated. This versatility makes it an Ideal choice for a range of applications including mounting wall cabinets, fixing mirrors, and securing electrical components, all while ensuring quick and effective installations with minimal drilling required.
Designed for two-component materials, providing enhanced adaptability
Offers excellent feedback, ensuring perfect plug installation
Short plug length enables fast fixing without deep drilling
Anti-rotation features prevent slipping and ensure stability during installation
Variety of applications including curtain rails, shelves, and plumbing fixings
Suitable for use with sheet metal, wood, and chipboard screws
Allows for a broad range of fixing loads across different materials
