B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box, IP66, 800 mm x 600 mm x 200mm
- RS Stock No.:
- 885-2852
- Mfr. Part No.:
- NI08062/S
- Brand:
- B&R Enclosures
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-2852
- Mfr. Part No.:
- NI08062/S
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| External Height | 800 mm | |
| External Width | 600 mm | |
| External Depth | 200mm | |
| Body Material | 316 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Double Lock System | |
| Gland Plate | No | |
| Colour | Unpainted | |
| Series | Universal NI | |
| Application | Industrial Automation, Process Control | |
| External Mounting Type | Bracket | |
| Special Features | 120° Door Opening | |
| Internal Mounting Type | Panel | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
External Height 800 mm | ||
External Width 600 mm | ||
External Depth 200mm | ||
Body Material 316 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Double Lock System | ||
Gland Plate No | ||
Colour Unpainted | ||
Series Universal NI | ||
Application Industrial Automation, Process Control | ||
External Mounting Type Bracket | ||
Special Features 120° Door Opening | ||
Internal Mounting Type Panel | ||
Fixing Kit No | ||
- COO (Country of Origin):
- AU
Related links
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 800 mm x 600 mm x 300mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 300 mm x 300 mm x 150mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 400 mm x 400 mm x 200 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 600 mm x 600 mm x 300mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 300 mm x 200 mm x 150 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 600 mm x 400 mm x 300 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 600 mm x 600 mm x 200 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 400 mm x 300 mm x 150mm
