B&R Enclosures Forte FR Series Steel Wall Box, IP65, 600 mm x 300 mm x 200mm

Stock information currently inaccessible
RS Stock No.:
885-2714
Mfr. Part No.:
FR060320
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

External Height

600 mm

External Width

300 mm

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

Yes

Colour

Grey

Series

Forte FR

Application

Industrial Automation, Process Control

External Mounting Type

Wall-Mounting Holes

Special Features

110° Door Opening

Internal Mounting Type

Panel

Fixing Kit

Yes

COO (Country of Origin):
CN

Related links