Schneider Electric PanelSeT SBM Series Steel Wall Box, IP66, 150 mm x 200 mm x 80 mm
- RS Stock No.:
- 783-9265
- Mfr. Part No.:
- NSYSBM15208
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$220.60
(exc. GST)
$242.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 51 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 - 2 | $220.60 |
| 3 + | $214.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 783-9265
- Mfr. Part No.:
- NSYSBM15208
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 150mm | |
| Product Type | Wall Box | |
| External Depth | 80mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| Internal Mount Type | Panel | |
| Mounting plate | No | |
| External Width | 200mm | |
| Colour | Grey | |
| Series | PanelSeT SBM | |
| Standards/Approvals | DNV, IEC 62208, LR, RoHS, REACH, BV, UL | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 150mm | ||
Product Type Wall Box | ||
External Depth 80mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
Internal Mount Type Panel | ||
Mounting plate No | ||
External Width 200mm | ||
Colour Grey | ||
Series PanelSeT SBM | ||
Standards/Approvals DNV, IEC 62208, LR, RoHS, REACH, BV, UL | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
Fixing Kit No | ||
Schneider Electric Steel Wall Box, 150 (H) x 200 (W) x 80mm (D) - Spacial SBM Series - NSYSBM15208
Applications
Is this wall box water-resistant?
Standards
Related links
- Schneider Electric PanelSeT SBM Series Steel Wall Box 200 mm x 200 mm x 80 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 150 mm x 400 mm x 80 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 150 mm x 300 mm x 80 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 150 mm x 150 mm x 80 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 200 mm x 400 mm x 80 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 200 mm x 300 mm x 80 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 200 mm x 600 mm x 80 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 200 mm x 500 mm x 80 mm
