RS PRO Steel Wall Box, 800 mm x 600 mm x 200mm
- RS Stock No.:
- 758-7122
- Brand:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-7122
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 800 mm | |
| External Width | 600 mm | |
| External Depth | 200mm | |
| Body Material | Steel | |
| Door Lock Type | Quick Release Lock | |
| Gland Plate | Yes | |
| Colour | Grey | |
| External Mounting Type | Bracket | |
| Application | Electrical | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 800 mm | ||
External Width 600 mm | ||
External Depth 200mm | ||
Body Material Steel | ||
Door Lock Type Quick Release Lock | ||
Gland Plate Yes | ||
Colour Grey | ||
External Mounting Type Bracket | ||
Application Electrical | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- LK
Sheet Steel IP65
A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.
Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm
Supplied with
1 key only.
Related links
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 800 mm x 600 mm x 200mm
- RS PRO Steel Wall Box 700 mm x 600 mm x 200mm
- B&R Enclosures Forte FR Series Steel Wall Box 600 mm x 600 mm x 200mm
- B&R Enclosures Forte FR Series Steel Wall Box 600 mm x 300 mm x 200mm
- RS PRO Steel Wall Box 800 mm x 600 mm x 300 mm
- RS PRO Steel Wall Box 800 mm x 600 mm x 210 mm
- RS PRO Steel Wall Box 800 mm x 600 mm x 260 mm
- RS PRO Steel Wall Box 800 mm x 600 mm x 200 mm
