RS PRO Steel Wall Box, IP65, 300 mm x 250 mm
- RS Stock No.:
- 758-7062
- Brand:
- RS PRO
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$150.91
(exc. GST)
$166.00
(inc. GST)
- RS Stock No.:
- 758-7062
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 300 mm | |
| External Width | 250 mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Gland Plate | Yes | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 300 mm | ||
External Width 250 mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP65 | ||
Gland Plate Yes | ||
Colour Grey | ||
Related links
- RS PRO Steel Wall Box 300 mm x 250 mm x 150mm
- Rose Mini Polyglass Series ABS Wall Box 300 mm x 250 mm x 170 mm
- RS PRO Steel Wall Box 300 mm x 300 mm x 150mm
- RS PRO Steel Wall Box 300 mm x 200 mm x 150mm
- RS PRO Steel Wall Box 300 mm x 200 mm x 200mm
- RS PRO Steel Wall Box 300 mm x 300 mm x 200mm
- RS PRO Steel Wall Box 300 mm x 250 mm x 150 mm
- RS PRO Steel Wall Box 300 mm x 250 mm x 200 mm


