RS PRO Steel Wall Box, IP65, 300 mm x 250 mm x 150mm
- RS Stock No.:
- 471-2151
- Brand:
- RS PRO
This image is representative of the product range
- RS Stock No.:
- 471-2151
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 300 mm | |
| External Width | 250 mm | |
| External Depth | 150mm | |
| Body Material | Steel | |
| IP Rating | IP65 | |
| Gland Plate | Yes | |
| Colour | Grey | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 300 mm | ||
External Width 250 mm | ||
External Depth 150mm | ||
Body Material Steel | ||
IP Rating IP65 | ||
Gland Plate Yes | ||
Colour Grey | ||
Fixing Kit Yes | ||


Related links
- RS PRO Steel Wall Box 300 mm x 300 mm x 150mm
- RS PRO Steel Wall Box 300 mm x 200 mm x 150mm
- RS PRO Steel Wall Box 300 mm x 250 mm
- B&R Enclosures Forte FR Series Steel Wall Box 300 mm x 300 mm x 150mm
- RS PRO Steel Wall Box 300 mm x 200 mm x 200mm
- RS PRO Steel Wall Box 300 mm x 300 mm x 200mm
- Rose Mini Polyglass Series ABS Wall Box 300 mm x 250 mm x 170 mm
- RS PRO Steel Wall Box 300 mm x 250 mm x 150mm
