Hammond PJ Series Fibreglass Reinforced PET Wall Box, IP66, 244 mm x 196 mm x 105 mm
- RS Stock No.:
- 385-8701
- Mfr. Part No.:
- PJ864L
- Brand:
- Hammond
Subtotal (1 unit)*
$213.98
(exc. GST)
$235.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.98 |
*price indicative
- RS Stock No.:
- 385-8701
- Mfr. Part No.:
- PJ864L
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Wall Box | |
| External Height | 244mm | |
| External Depth | 105mm | |
| Body Material | Fibreglass Reinforced PET | |
| IP Rating | IP66 | |
| Door Lock Type | Latch | |
| Internal Mount Type | Panel | |
| Colour | Grey | |
| External Width | 196mm | |
| Series | PJ | |
| Standards/Approvals | UL, IEC, CSA | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Wall Box | ||
External Height 244mm | ||
External Depth 105mm | ||
Body Material Fibreglass Reinforced PET | ||
IP Rating IP66 | ||
Door Lock Type Latch | ||
Internal Mount Type Panel | ||
Colour Grey | ||
External Width 196mm | ||
Series PJ | ||
Standards/Approvals UL, IEC, CSA | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Hammond PJ Series Fibreglass Reinforced Polyethylene Terephthalate Wall Box 299 mm x 251 mm x 156 mm
- Hammond PJ Series Fibreglass Reinforced Polyethylene Terephthalate Wall Box 400 mm x 352 mm x 156 mm
- Hammond PJ Series Fibreglass Reinforced Polyethylene Terephthalate Wall Box 454 mm x 406 mm x 207 mm
- Rose Mini Polyglass Series Polyethylene Terephthalate Wall Box 120 mm x 200 mm x 100 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 430 mm x 330 mm x 200 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 747 mm x 536 mm x 300 mm
- Rose Mini Polyglass Series Polyethylene Terephthalate Wall Box 160 mm x 260 mm x 100 mm
