Fibox CAB Series ABS Wall Box, IP65, 300 mm x 200 mm x 180 mm
- RS Stock No.:
- 284-9069
- Distrelec Article No.:
- 303-71-287
- Mfr. Part No.:
- CAB ABS 302018 G
- Brand:
- Fibox
Subtotal (1 unit)*
$303.07
(exc. GST)
$333.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.07 |
*price indicative
- RS Stock No.:
- 284-9069
- Distrelec Article No.:
- 303-71-287
- Mfr. Part No.:
- CAB ABS 302018 G
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 180mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Door Lock Type | Latch | |
| Mounting plate | Yes | |
| External Width | 200mm | |
| Colour | Light Grey | |
| Internal Mount Type | DIN Rail | |
| Series | CAB | |
| Standards/Approvals | EN 62208:2011, EN 62262, EN 60529, IEC 60695, IEC 61439-3:2012, IEC 61439-4:2012, UL 94 V0, UL 746C, IEC 62208:2011, EN 61439-3:2012, EN 61439-4:2013 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 180mm | ||
Body Material ABS | ||
Transparent Door No | ||
IP Rating IP65 | ||
Door Lock Type Latch | ||
Mounting plate Yes | ||
External Width 200mm | ||
Colour Light Grey | ||
Internal Mount Type DIN Rail | ||
Series CAB | ||
Standards/Approvals EN 62208:2011, EN 62262, EN 60529, IEC 60695, IEC 61439-3:2012, IEC 61439-4:2012, UL 94 V0, UL 746C, IEC 62208:2011, EN 61439-3:2012, EN 61439-4:2013 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- KR
The Fibox ABS cabinet is available with a grey door. This ABS cabinet has features latches on the long side and includes a cabinet base, a door with a PUR gasket, latches, screws for mounting the plate or DIN rail, and corner plugs.
Halogen free
Totally insulated
IK08 impact resistance
IP65 ingress protection
UL 94 HB flammability rating
Related links
- Fibox CAB Series ABS Wall Box 300 mm x 300 mm x 180 mm
- Fibox CAB Series ABS Wall Box 400 mm x 300 mm x 180 mm
- Fibox CAB PC Series Polycarbonate Wall Box 300 mm x 200 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 300 mm x 200 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 300 mm x 200 mm x 180 mm
- Fibox CAB PC Series Polycarbonate Wall Box 300 mm x 300 mm x 180 mm
- Fibox CAB PC Series Polycarbonate Wall Box 300 mm x 400 mm x 180 mm
- Fibox CAB PC Series Polycarbonate Wall Box 200 mm x 300 mm x 180 mm
