nVent HOFFMAN MAS Series Steel Wall Box, IP66, 500 mm x 500 mm x 300 mm

Subtotal (1 unit)*

$861.56

(exc. GST)

$947.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$861.56

*price indicative

RS Stock No.:
283-2258
Distrelec Article No.:
302-83-175
Mfr. Part No.:
MAS0505030R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

500mm

Product Type

Wall Box

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Gland Plate

Yes

Mounting plate

Yes

External Width

500mm

Internal Mount Type

Screw

Colour

Light Grey

Series

MAS

Standards/Approvals

TYPE 4, DNV, UL 508A Listed, File No. E92044 cUL Listed per CSA C22.2 No.0, CE, No.14, GOST, No.0.4, 12 CSA, No.94, TYPE 12, 12 IEC 62208 IP66 KEMA, Maritime, File No. E92044 NEMA/EEMAC Type 4, Lloyds, File No. 1442951:Type 4

Hazardous Area Certification

No

Fixing Kit

Yes

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman mild steel single door wall mounted enclosure, with a IP66 protection degree, is available off the shelf in many different sizes. This enclosure is well suited for many different applications. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure.

Folded and seam welded

Customized lock with double bit for easy opening of the door

Gland plate opening situated at the far rear of the enclosure, to make cabling onto the mounting plate easier

Complies with IP66 , TYPE 4, 12, IK 10

RAL 7035 structured powder coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy