nVent HOFFMAN MAS Series Mild Steel Wall Box, IP66, 500 mm x 500 mm x 300 mm
- RS Stock No.:
- 270-1481
- Mfr. Part No.:
- MAS0505030PER5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$474.26
(exc. GST)
$521.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $474.26 |
*price indicative
- RS Stock No.:
- 270-1481
- Mfr. Part No.:
- MAS0505030PER5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 500mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Mild Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| External Width | 500mm | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Internal Mount Type | Screw | |
| Series | MAS | |
| Standards/Approvals | IEC 62208 IP66, PCT, UL, NEMA/EEMAC Type 4, RoHS Exempt, EAC, No.14, CE, TYPE 4, cUL, DNV, UL 508A Listed, No.94, CSA, CSA C22.2 No.0, UK CA, No.0.4, IK 10 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 500mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Mild Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
External Width 500mm | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Internal Mount Type Screw | ||
Series MAS | ||
Standards/Approvals IEC 62208 IP66, PCT, UL, NEMA/EEMAC Type 4, RoHS Exempt, EAC, No.14, CE, TYPE 4, cUL, DNV, UL 508A Listed, No.94, CSA, CSA C22.2 No.0, UK CA, No.0.4, IK 10 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel single door wall mounted enclosure range, MAS, with a IP 66 protection degree, is available off the shelf in many different sizes. This enclosure range is well suited for many different applications. The risk for component fai
Situated at the far rear of the enclosure
Double-bit 3 mm lock, with 90° movement and anti-vibration mechanism
Surface mounted with 130° door opening
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 500 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 500 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 700 mm x 500 mm x 210 mm
