Schneider Electric Resi9 Series Control Desk Wall Box, IP40, 225 mm x 250 mm x 45 mm

Subtotal (1 unit)*

$55.42

(exc. GST)

$60.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.42

*price indicative

RS Stock No.:
276-8945
Mfr. Part No.:
R9H13206
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

225mm

Product Type

Control Desk Wall Box

External Depth

45mm

IP Rating

IP40

External Width

250mm

Series

Resi9

Standards/Approvals

ERDF CPT M&S SPE 13.006 A

Hazardous Area Certification

No

IK Rating

IK08

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric 13-module control block allows you to install a limited-power connection circuit breaker. They adapt to your daily way of working and are ideal for all your sites. It fits perfectly into the GTL Resi9 trunking.

Sustainable

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy