RS Better World

Schneider Electric PrismaSeT G Series Sheet Steel Enclosure, IP40, IP30, IP41, IP43 Transparent Door, 1.23 m x 305 mm x

Subtotal (1 unit)*

$727.14

(exc. GST)

$799.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$727.14

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-8840
Mfr. Part No.:
LVS08178
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

1.23m

Product Type

Enclosure

External Depth

205mm

Body Material

Sheet Steel

Transparent Door

Yes

IP Rating

IP40, IP30, IP41, IP43

External Width

305mm

Internal Mount Type

Wall

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 62208, EAC, ASTA, IEC 61439-1

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

IK Rating

IK08, IK10, IK07

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy