RS Better World

Schneider Electric PanelSeT Series Steel Enclosure, IP66, 600 mm x 600 mm x 400 mm

Subtotal (1 unit)*

$465.09

(exc. GST)

$511.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$465.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-2067
Mfr. Part No.:
NSYS3D6640P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

External Height

600mm

External Depth

400mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Gland Plate

Yes

Mounting plate

Yes

External Width

600mm

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

IEC 62208

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Enclosure Spacial S3D is a wall mounted steel enclosure. It features a plain door and comes complete with a mounting plate for convenience. The body is a single piece construction with a gutter shaped front rail made of double sheet thickness, ensuring durability and robustness in demanding environments. The front face of the enclosure includes a reversible door equipped with a secure 3 point lock and a 3 mm double bar. The material used for the enclosure is steel, and the mounting plate is made of galvanized steel, offering resistance to environmental conditions.

Mercury free

RoHS compliant

IK10 degree of protection

IP66 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy