nVent HOFFMAN SSTB Series Stainless Steel Terminal Box, IP66, 300 mm x 300 mm x 80 mm
- RS Stock No.:
- 270-1551
- Distrelec Article No.:
- 302-83-203
- Mfr. Part No.:
- SSTB303008
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$751.47
(exc. GST)
$826.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $751.47 |
*price indicative
- RS Stock No.:
- 270-1551
- Distrelec Article No.:
- 302-83-203
- Mfr. Part No.:
- SSTB303008
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 300mm | |
| Product Type | Terminal Box | |
| External Depth | 80mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| External Width | 300mm | |
| Series | SSTB | |
| Standards/Approvals | 13 IEC 62208, EAC, UL 508A Listed, No.94, Type 4X, Type 4X 12, File No. E92044 cUL Listed per CSA C22.2 No.0, File No. E92044 NEMA/EEMAC Type 4X, GOST, IP66, KEMA, No.0.4, No.14 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 300mm | ||
Product Type Terminal Box | ||
External Depth 80mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
External Width 300mm | ||
Series SSTB | ||
Standards/Approvals 13 IEC 62208, EAC, UL 508A Listed, No.94, Type 4X, Type 4X 12, File No. E92044 cUL Listed per CSA C22.2 No.0, File No. E92044 NEMA/EEMAC Type 4X, GOST, IP66, KEMA, No.0.4, No.14 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
The nVent Hoffman stainless steel terminal box range, SSTB, with a IP 66 protection degree, is available off the shelf in many different sizes. The SSTB range is well suited for indoor and outdoor environments thanks to its corrosion resistance. Water and
Sealing is ensured by an injected polyurethane gasket
400 pre-grained stainless steel finish
- RS Stock No. 0275250
- Mfr. Part No. SSTB303008-316
Each
$1,037.24
- RS Stock No. 2701539
- Mfr. Part No. SSTB153008
Each
$568.60
- RS Stock No. 2701540
- Mfr. Part No. SSTB153008-316
Each
$911.48
- RS Stock No. 2698915
- Mfr. Part No. SSTB303012-316
Each
$1,268.64
Related links
- nVent HOFFMAN SSTB Series 304 Stainless Steel Terminal Box 300 mm x 300 mm x 80 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 150 mm x 300 mm x 80 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 300 mm x 80 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 300 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 300 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 150 mm x 300 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 400 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 600 mm x 120 mm












