nVent HOFFMAN DPCP Series Polycarbonate Terminal Box, IP66, IP67 Transparent Door, 150 mm x 200 mm x 76 mm
- RS Stock No.:
- 270-1377
- Mfr. Part No.:
- DPCP152008GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$80.06
(exc. GST)
$88.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.06 |
*price indicative
- RS Stock No.:
- 270-1377
- Mfr. Part No.:
- DPCP152008GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 150mm | |
| External Depth | 76mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66, IP67 | |
| Colour | Light Grey | |
| External Width | 200mm | |
| Series | DPCP | |
| Standards/Approvals | CE, GOST. For cULus_UL Listed approvals, IP, UKCA, UL746C 5V | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 150mm | ||
External Depth 76mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66, IP67 | ||
Colour Light Grey | ||
External Width 200mm | ||
Series DPCP | ||
Standards/Approvals CE, GOST. For cULus_UL Listed approvals, IP, UKCA, UL746C 5V | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
The nVent Hoffman polycarbonate terminal box range, DPCP, with a IP 66, 67 protection degree, is available off the shelf in many different sizes. The DPCP range is well suited for indoor and outdoor environments, even in locations where there is direct su
Polyurethane gasket integrated in the box cover
RAL 7035 finish
- RS Stock No. 2701379
- Mfr. Part No. DPCP162409GE
Each
$107.18
- RS Stock No. 2701375
- Mfr. Part No. DPCP122009GE
Each
$76.36
- RS Stock No. 2698773
- Mfr. Part No. DPCP081609GE
Each
$56.12
- RS Stock No. 0275432
- Mfr. Part No. OPCP202013GE
Each
$168.73
Related links
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 150 mm x 240 mm x 91 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 82 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 122 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 230 mm x 300 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 122 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 53 mm x 53 mm x 36 mm











