nVent HOFFMAN DPCP Series Polycarbonate Terminal Box, IP66, IP67 Transparent Door, 80 mm x 160 mm x 86 mm

Subtotal (1 unit)*

$56.12

(exc. GST)

$61.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.12

*price indicative

RS Stock No.:
269-8773
Mfr. Part No.:
DPCP081609GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

80mm

Product Type

Terminal Box

External Depth

86mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP66, IP67

Mounting plate

Yes

External Width

160mm

Colour

Light Grey

Series

DPCP

Standards/Approvals

GOST. For cULus_UL Listed approvals, CE, UL746C 5V, IP, UKCA

Hazardous Area Certification

No

IK Rating

IK08

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
EE
The nVent Hoffman polycarbonate terminal box range, DPCP, with a IP 66, 67 protection degree, is available off the shelf in many different sizes. The DPCP range is well suited for indoor and outdoor environments, even in locations where there is direct sunlight because of the resistance to UV radiation. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that, unnecessary downtime. Polycarbonate box, halogen-free, suitable for outdoor use. High UV radiation resistance. Self-extinguishing.

Protection IP 66, 67

Finish RAL 7035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy