nVent HOFFMAN DPCP Series Polycarbonate Terminal Box, IP66, IP67 Transparent Door, 80 mm x 120 mm x 56 mm
- RS Stock No.:
- 275-549
- Mfr. Part No.:
- DPCP081206GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$35.52
(exc. GST)
$39.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.52 |
*price indicative
- RS Stock No.:
- 275-549
- Mfr. Part No.:
- DPCP081206GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 80mm | |
| External Depth | 56mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66, IP67 | |
| Colour | Light Grey | |
| External Width | 120mm | |
| Series | DPCP | |
| Standards/Approvals | CE, GOST. For cULus_UL Listed approvals, UL746C 5V, IP, UKCA | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 80mm | ||
External Depth 56mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66, IP67 | ||
Colour Light Grey | ||
External Width 120mm | ||
Series DPCP | ||
Standards/Approvals CE, GOST. For cULus_UL Listed approvals, UL746C 5V, IP, UKCA | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman Polycarbonate Terminal Box is designed to meet the exacting standards of both indoor and outdoor environments, ensuring durability in challenging conditions. Its robust IP66 and IP67 ratings protect against dust and water ingress, making it an excellent choice for applications exposed to the elements. Built with high UV resistance, this terminal box maintains integrity and functionality even when subjected to prolonged sunlight.
Flammability rated at UL746C 5V confirming excellent fire resistance characteristics
Meets CE UKCA and GOST industry standards which ensuring compliance with international regulations
Lightweight design simplifies installation and reduces labour costs
Smooth finish in light grey provides an aesthetic appeal across various applications
Includes stainless steel mounting options for long lasting durability
- RS Stock No. 2701366
- Mfr. Part No. DPCP080806GE
Each
$29.11
- RS Stock No. 0275578
- Mfr. Part No. DPCP121206GE
Each
$41.14
- RS Stock No. 2701375
- Mfr. Part No. DPCP122009GE
Each
$76.36
- RS Stock No. 2701368
- Mfr. Part No. DPCP081606GE
Each
$47.21
Related links
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 122 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 80 mm x 82 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 80 mm x 120 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 82 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 122 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 160 mm x 91 mm












