nVent HOFFMAN BPP Series Galvanised Steel Bottom Profile, 35mm W, 163mm L For Use With Enclosures
- RS Stock No.:
- 270-1316
- Mfr. Part No.:
- BPP20
- Brand:
- nVent HOFFMAN
Subtotal (1 pack of 2 units)*
$10.29
(exc. GST)
$11.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $5.145 | $10.29 |
*price indicative
- RS Stock No.:
- 270-1316
- Mfr. Part No.:
- BPP20
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Bottom Profile | |
| Series | BPP | |
| Width | 35mm | |
| Length | 163mm | |
| Material | Galvanised Steel | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Bottom Profile | ||
Series BPP | ||
Width 35mm | ||
Length 163mm | ||
Material Galvanised Steel | ||
For Use With Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman bottom profile for DIN rail mounting. These mounting profiles can be fitted into the terminal box to allow for DIN rails to be easily installed, exactly where required, for the mounting of modular components, eliminating the need for usi
Galvanized steel material
Related links
- nVent HOFFMAN BPP Series Galvanised Steel Bottom Profile 273mm L For Use With Enclosures
- nVent HOFFMAN BPP Series Galvanised Steel Bottom Profile 113mm L For Use With Enclosures
- nVent HOFFMAN BPP Series Galvanised Steel Bottom Profile 500mm H 13mm L For Use With DIN Rail
- nVent HOFFMAN BPP Series Mild Steel Bottom Profile 600mm H 13mm L For Use With DIN Rail
- nVent HOFFMAN BPP Series Mild Steel Bottom Profile 800mm H 13mm L For Use With DIN Rail
- nVent HOFFMAN BPP Series Galvanised Steel Terminal Box 400 mm x 400 mm
- ABB IS2 Series Galvanised Steel Horizontal Profile 600mm L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Horizontal Profile 1m L For Use With IS2 Enclosures
