Legrand Steel Metal Enclosure, IP66 Transparent Door, 700 mm x 500 mm x 250 mm
- RS Stock No.:
- 266-0342
- Mfr. Part No.:
- 0 354 95
- Brand:
- Legrand
Subtotal (1 unit)*
$2,500.21
(exc. GST)
$2,750.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,500.21 |
*price indicative
- RS Stock No.:
- 266-0342
- Mfr. Part No.:
- 0 354 95
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| External Height | 700mm | |
| Product Type | Metal Enclosure | |
| External Depth | 250mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| External Width | 500mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
External Height 700mm | ||
Product Type Metal Enclosure | ||
External Depth 250mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
External Width 500mm | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand metal box for the protection of electrical and electronic components against external attacks. It is suitable for tertiary and industrial premises without particular constraints or excessive corrosion.
Atlantic metal enclosure with glass door
Double bar lock
Tinted tempered glass
- RS Stock No. 2199773
- Mfr. Part No. NSYS3X7525T
Each
$2,058.83
- RS Stock No. 0759745
- Mfr. Part No. NSYS3D5525T
Each
$429.43
RS Better World
- RS Stock No. 2199764
- Mfr. Part No. NSYS3D7525T
Each
$412.62
- RS Stock No. 2199527
- Mfr. Part No. NSYS3X8625T
Each
$2,375.73
Related links
- Schneider Electric PanelSeT S3D Series Steel Enclosure 700 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT S3X Series 304 Stainless Steel Enclosure 700 mm x 500 mm x 250 mm
- Legrand Steel Metal Enclosure, 600 mm x 400 mm x 250 mm
- Legrand Steel Metal Enclosure, 800 mm x 600 mm x 250 mm
- Legrand Steel Metal Enclosure, 400 mm x 600 mm x 250 mm
- ABB 1SL02 Series Thermoplastic Wall Box 700 mm x 580 mm x 260 mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 700 mm x 500 mm x 150 mm
- Schneider Electric PanelSeT S3D Series Steel Metal Enclosure 800 mm x 800 mm x 300 mm












