Fibox ARCA 303021W Series Polycarbonate Wall Box, IP66 Transparent Door, 300 mm x 300 mm x 210 mm
- RS Stock No.:
- 249-5842
- Distrelec Article No.:
- 302-93-662
- Mfr. Part No.:
- ARCA 303021W
- Brand:
- Fibox
Get a bulk buy discount
Add 5 more to save $184.90
View bulk pricing optionsSubtotal (1 unit)*
$738.18
(exc. GST)
$812.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $738.18 | - |
| 5 - 9 | $701.20 | $184.90 |
| 10 - 19 | $664.30 | $738.80 |
| 20 - 49 | $627.37 | $2,216.20 |
| 50 + | $590.45 | $7,386.50 |
*price indicative
- RS Stock No.:
- 249-5842
- Distrelec Article No.:
- 302-93-662
- Mfr. Part No.:
- ARCA 303021W
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| External Width | 300mm | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | ARCA 303021W | |
| Standards/Approvals | EN 60529, UL 508, EN 62262 | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
External Width 300mm | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Series ARCA 303021W | ||
Standards/Approvals EN 60529, UL 508, EN 62262 | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox is a Cabinet which include Cabinet base, door with PUR gasket, mounting plate, screws for mounting plate, 3mm double bit lock(s) with key, Door guide
Height x Width x Depth - 300 x 300 x 210mm
Gasket material - Polyurethane
Related links
- Fibox ARCA 303021W Series Polycarbonate Wall Box 300 mm x 300 mm x 210 mm
- Fibox ARCA 303021 Series Polycarbonate Wall Box 300 mm x 300 mm x 210 mm
- Fibox ARCA 304021W Series Polycarbonate Wall Box 300 mm x 400 mm x 210 mm
- Fibox ARCA 304015W Series Polycarbonate Wall Box 300 mm x 400 mm x 150 mm
- Fibox ARCA Series Polycarbonate Wall Box 162.5 mm x 300 mm x 487 mm
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA 505021W Series Polycarbonate Wall Box 500 mm x 500 mm x 210 mm
- Fibox ARCA 404021W No MP Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
