Schneider Electric Steel Wall Box, IP55, 650 mm x 600 mm x 260mm
- RS Stock No.:
- 247-1386
- Mfr. Part No.:
- 08303
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,132.12
(exc. GST)
$1,245.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,132.12 |
*price indicative
- RS Stock No.:
- 247-1386
- Mfr. Part No.:
- 08303
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 650 mm | |
| External Width | 600 mm | |
| External Depth | 260mm | |
| Body Material | Steel | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 650 mm | ||
External Width 600 mm | ||
External Depth 260mm | ||
Body Material Steel | ||
IP Rating IP55 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Prisma wall mounted enclosure has smooth matt surface finish. It has 11 vertical modules.
IP degree of protection IP55 with door
Electrophoresis treatment and hot-polymerised polyester epoxy powder
Electrophoresis treatment and hot-polymerised polyester epoxy powder
Related links
- Schneider Electric Wall Box 1750 mm x 600 mm x 260mm
- Schneider Electric Spacial SBM Series Steel Wall Box Viewing Window, 200 mm x 600 mm x 120mm
- Schneider Electric Actassi Series Sheet Steel Wall Box 650 mm x 600 mm x 500 mm
- Schneider Electric PanelSeT S3HF Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSet S3D Series Steel Wall Box 1000 mm x 600 mm x 300 mm
- Schneider Electric Spacial S3HF Series Zinc Plated Steel Wall Box 800 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Control Desk Wall Box 1000 mm x 600 mm x 466 mm
- Schneider Electric Steel Wall Box 1400 mm x 1000 mm x 300mm

