Schneider Electric Spacial SBM Series Steel Wall Box, IP55, Viewing Window, 200 mm x 600 mm x 120mm
- RS Stock No.:
- 783-9401
- Mfr. Part No.:
- NSYSBMB206012
- Brand:
- Schneider Electric
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-9401
- Mfr. Part No.:
- NSYSBMB206012
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 200 mm | |
| External Width | 600 mm | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | Yes | |
| Colour | Grey | |
| IK Rating | IK08 | |
| Series | Spacial SBM | |
| RAL Code | RAL 7035 | |
| Fixing Kit | No | |
| Internal Mounting Type | Panel | |
| External Mounting Type | Bracket | |
| Special Features | Removable Cover | |
| For Protection Of | Multipurpose | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 200 mm | ||
External Width 600 mm | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate Yes | ||
Colour Grey | ||
IK Rating IK08 | ||
Series Spacial SBM | ||
RAL Code RAL 7035 | ||
Fixing Kit No | ||
Internal Mounting Type Panel | ||
External Mounting Type Bracket | ||
Special Features Removable Cover | ||
For Protection Of Multipurpose | ||
- COO (Country of Origin):
- IN
NSYSBMB206012 Spacial SBM Multi-Purpose Industrial Wall Box Enclosure with Glazed Door.
- SBM Series – Industrial Enclosure.
- Bus box.
- Wall mounted.
- Single piece body folded and welded.
- Glazed door / lid.
- Fixes with half turn metal screw.
- Outside sealed area: PZ2 screwdriver captive screw lock.
- Cover, Cable gland plate and DIN rail are removable with captive screws.
- Made from sheet steel with a Polyester powder coating finish, Grey (RAL 7035) with a Steel and Plexiglass cover.
- IP 55 IEC 60529.
- IK 08 conforming to IEC 62262.
What is supplied?
- 4 x FL21 cable gland plate, 1 x glazed door, 1 x DIN rail, 3 x cover screw, 1 x Enclosure body.
Approvals
BV, DNV, GL, LR, UL.
Standards
IEC 62208.
Related links
- Schneider Electric Spacial SBM Series Steel Wall Box Viewing Window, 200 mm x 800 mm x 120mm
- Schneider Electric Spacial SBM Series Steel Wall Box Viewing Window, 200 mm x 300 mm x 120mm
- Schneider Electric Spacial SBM Series Steel Wall Box Viewing Window, 200 mm x 400 mm x 120mm
- Schneider Electric Spacial SBM Series Steel Wall Box 200 mm x 400 mm x 120mm
- Schneider Electric Spacial SBM Series Steel Wall Box 200 mm x 300 mm x 120mm
- Schneider Electric Spacial SBM Series Steel Wall Box 150 mm x 300 mm x 120mm
- Schneider Electric Spacial SBM Series Steel Wall Box 400 mm x 400 mm x 120mm
- Schneider Electric Spacial SBM Series Steel Wall Box 150 mm x 400 mm x 120mm
