Schneider Electric Steel Wall Box, IP55, 1400 mm x 1000 mm x 300mm
- RS Stock No.:
- 247-2188
- Mfr. Part No.:
- NSYS3D141030D
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-2188
- Mfr. Part No.:
- NSYS3D141030D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1400 mm | |
| External Width | 1000 mm | |
| External Depth | 300mm | |
| Body Material | Steel | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1400 mm | ||
External Width 1000 mm | ||
External Depth 300mm | ||
Body Material Steel | ||
IP Rating IP55 | ||
- COO (Country of Origin):
- FR
Schneider Electric NSYS3D141030D
Spacial S3D wall mounted steel enclosure with 2 plain doors. 1400 x 1000 x 300 mm. Single piece body, without mounting plate. Robust construction based on a new design. 3-point closure system with handle and 3 mm double bar lock insert. Steel made, epoxy-polyester powder finish. Gutter shaped front rail double sheet thickness. Protection IP 55, IK10, Grey RAL 7035. 2 cable gland plates included, standard. Extensive range of accessories. Packaging is reusable after assembly.
The Schneider Electric spacial metal industrial box made from steel material and has grey colour. It has 1400 mm of height.
Surface finish polyester powder
IP degree of protection IP55 conforming to IEC 60529
IP degree of protection IP55 conforming to IEC 60529
Related links
- Rittal CM Series Steel Wall Box 1400 mm x 1000 mm x 300mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 1400 mm x 1000 mm x 300 mm
- Rittal CM Series Steel Wall Box 1400 mm x 1000 mm x 400mm
- Rittal AX Series Sheet Steel Wall Box 1400 mm x 1000 mm x 300 mm
- Schneider Electric NSY Series Steel Wall Box 1400 mm x 1600 mm x 845 mm
- Siemens ALPHA Series Steel Wall Box 1400 mm x 1050 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1400 mm x 300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1400 mm x 1300 mm x 210 mm
