RS PRO 304 Stainless Steel Enclosure, IP66, 500 mm x 300 mm x 161 mm
- RS Stock No.:
- 241-0783
- Brand:
- RS PRO
Subtotal (1 unit)*
$571.18
(exc. GST)
$628.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $571.18 |
*price indicative
- RS Stock No.:
- 241-0783
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 500mm | |
| Product Type | Enclosure | |
| External Depth | 161mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| Colour | Grey | |
| External Width | 300mm | |
| Internal Mount Type | DIN Rail | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 500mm | ||
Product Type Enclosure | ||
External Depth 161mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
Colour Grey | ||
External Width 300mm | ||
Internal Mount Type DIN Rail | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- IN
RS PRO General Purpose Enclosure, IP66
Introducing the range of RS PRO stainless-steel General-Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components in harsh environments. These lightweight yet durable enclosures are made from stainless steel, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure hermetically sealed for security, ensuring an IP66 protection rating, ideal for a wide range of applications and environments.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP66 rating meaning it is protected against dust and water ingress, making it suitable for use outside.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO SSJ Series 304 Stainless Steel Enclosure 500 mm x 400 mm x 161 mm
- RS PRO SSJ Series 304 Stainless Steel Enclosure 300 mm x 300 mm x 161 mm
- RS PRO SSJ Series 304 Stainless Steel Enclosure 400 mm x 300 mm x 161 mm
- RS PRO SSJ Series 304 Stainless Steel Enclosure 380 mm x 380 mm x 161 mm
- RS PRO SSJ Series 304 Stainless Steel Enclosure 300 mm x 300 mm x 121 mm
- RS PRO SSJ Series 304 Stainless Steel Enclosure 300 mm x 200 mm x 81 mm
- RS PRO SSJ Series 304 Stainless Steel Enclosure 300 mm x 200 mm x 121 mm
- RS PRO SSJ Series 304 Stainless Steel Enclosure 300 mm x 150 mm x 81 mm
