RS Better World

Schneider Electric PanelSeT SDB Series Steel Wall Box, IP55, 155 mm x 105 mm x 61 mm

Subtotal (1 unit)*

$71.23

(exc. GST)

$78.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-2869
Mfr. Part No.:
NSYDB1510M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

155mm

Product Type

Wall Box

External Depth

61mm

Body Material

Steel

IP Rating

IP55

Internal Mount Type

Wall

Colour

Grey

External Width

105mm

Series

PanelSeT SDB

Standards/Approvals

IEC 62208

Better World Product

Yes

Better World Claim

Designed for Disassembly

Hazardous Area Certification

No

IK Rating

IK07

COO (Country of Origin):
IN
The Schneider Electric has spacial SDB metal industrial cut out box with plain cover having dimension H155xW105xD61 mm. The box is made from steel and has light grey colour. The cover is fixed with screws.

IP degree of protection IP66 conforming to IEC 60529

Certifications TÜV, UL

Green Premium product

Pro-active compliance

IK degree of protection IK08 conforming to IEC 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy