Rittal AX Series Steel Wall Box, IP66, 1 m x 800 mm x 400 mm
- RS Stock No.:
- 228-9303
- Mfr. Part No.:
- 1181000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $169.45
View bulk pricing optionsSubtotal (1 unit)*
$1,129.68
(exc. GST)
$1,242.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,129.68 | - |
| 5 - 9 | $1,095.79 | $169.45 |
| 10 - 14 | $1,062.91 | $667.70 |
| 15 + | $1,031.00 | $1,480.20 |
*price indicative
- RS Stock No.:
- 228-9303
- Mfr. Part No.:
- 1181000
- Brand:
- Rittal
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
| Brand | Rittal | |
| External Height | 1000mm | |
| Product Type | Wall Box | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 800mm | |
| Colour | RAL 7035 | |
| Series | AX | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 1000mm | ||
Product Type Wall Box | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 800mm | ||
Colour RAL 7035 | ||
Series AX | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 1000mm Height, 3mm Double-Bit Lock - AX Series - 1181000
Need all-round protection for your sensitive equipment? Choose this enclosure from Rittal for the job. A PU seal prevents contaminants and moisture from getting inside, keeping your devices out of harm's way. Two cam locks help to minimise the risk of tampering. Thanks to its sheet steel body, it's resistant to corrosion and impact, so it holds its own in harsh environments.
Features & Benefits
• Large dimensions of 1000 (H) x 800 (W) x 400mm (D) for storing multiple devices
• IP66 rating means it's dust-tight and protected against high-pressure water jets
• Door hinge is interchangeable for a flexible setup
Applications
• Industrial manufacturing
• Factory automation
• Electronics and robotics
Is this product supplied with mounting equipment?
Yes. This enclosure comes with a mounting plate, so you can attach it to a wall in a jiffy.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal AX Series Steel Wall Box 1200 mm x 800 mm x 400 mm
- Rittal AX Series Sheet Steel Wall Box 1000 mm x 600 mm x 400 mm
- Rittal AX Series Sheet Steel Wall Box 1000 mm x 800 mm x 300 mm
- Rittal AX Series Steel Wall Box 1200 mm x 1000 mm x 400 mm
- Rittal AX Series Steel Wall Box 1200 mm x 600 mm x 400 mm
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 1000 mm x 800 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 800 mm x 600 mm x 400 mm
- Rittal AX Series Sheet Steel Wall Box 800 mm x 400 mm x 300 mm