Schneider Electric PanelSeT Series ABS Wall Box, IP66, 89 mm x 89 mm x 54 mm
- RS Stock No.:
- 221-0845
- Mfr. Part No.:
- NSYTBS885
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$46.88
(exc. GST)
$51.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $9.376 | $46.88 |
*price indicative
- RS Stock No.:
- 221-0845
- Mfr. Part No.:
- NSYTBS885
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 89mm | |
| External Depth | 54mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| Colour | Grey RAL 7035 | |
| External Width | 89mm | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, UL 508 A, RoHS, REACH, TÜV | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 89mm | ||
External Depth 54mm | ||
Body Material ABS | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
Colour Grey RAL 7035 | ||
External Width 89mm | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, UL 508 A, RoHS, REACH, TÜV | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- HU
The Schneider Electrics ABS box having dimensions of 89x89x51 mm with opaque cover H10.
Protection against accidental contact
Long life
Compact size
Related links
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 89 mm x 89 mm x 54 mm
- Schneider Electric PanelSeT Series ABS Wall Box 116 mm x 116 mm x 133 mm
- Bopla Bocard (Set) Series ABS Wall Box 178 mm x 199 mm x 89 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 125 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 121 mm x 105 mm
- Schneider Electric PanelSeT Series ABS Wall Box 116 mm x 74 mm x 62 mm
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 127 mm
