RS Better World

Schneider Electric PanelSeT Series Steel Wall Box, IP66, 500 mm x 300 mm x 200 mm

Subtotal (1 unit)*

$185.22

(exc. GST)

$203.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9520
Mfr. Part No.:
NSYS3D5320
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

500mm

Product Type

Wall Box

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Mounting plate

No

Colour

Grey RAL 7035

External Width

300mm

Series

PanelSeT

Standards/Approvals

LR, BV, UL, cUL, REACH, IEC 62208, RoHS, DNV

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric PanelSet S3D wall mounted steel enclosure with glazed door has dimension as 300 x 250 x 150 mm. Single piece body, without mounting plate. 3-point closure system with handle and 3 mm double bar lock insert. 1 cable gland plate included, standard.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy