Siemens ALPHA Series Steel Wall Box, IP55, 1.1 m x 1.3 m x 210 mm
- RS Stock No.:
- 211-0073
- Mfr. Part No.:
- 8GK1123-5KA52
- Brand:
- Siemens
Subtotal (1 unit)*
$3,324.13
(exc. GST)
$3,656.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,324.13 |
*price indicative
- RS Stock No.:
- 211-0073
- Mfr. Part No.:
- 8GK1123-5KA52
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 1.1m | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Mounting plate | No | |
| External Width | 1.3m | |
| Internal Mount Type | Wall | |
| Colour | Black RAL 9016 | |
| Series | ALPHA | |
| Standards/Approvals | VDE, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 1.1m | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Mounting plate No | ||
External Width 1.3m | ||
Internal Mount Type Wall | ||
Colour Black RAL 9016 | ||
Series ALPHA | ||
Standards/Approvals VDE, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 400 wall-mounted cabinet has flat pack with dimension H: 1100 mm, W: 1300 mm and cabinet depth of 210 mm. It has RAL 9016 (traffic white) colour and unassembled enclosure comes with unassembled enclosed door and rotary handle, which can
Easy planning thanks to modular design
Ample wiring space behind the standard mounting rail
Comprehensive range of cabinet-high and frequently used quick-assembly kits and assembly kits for individual and project-related assembly
Easy assembly thanks to keyhole-fastened components and modules with quick-acting locks
Short mounting times thanks to quick-assembly kits
System concept according to DIN, EN and VDE regulations
Related links
- Siemens ALPHA Series Steel Wall Box 1100 mm x 1300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1250 mm x 1300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1400 mm x 1300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 1300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 1300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1100 mm x 1050 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1100 mm x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1100 mm x 300 mm x 210 mm
