Siemens ALPHA Series Steel Wall Box, IP55, 1.1 m x 300 mm x 210 mm

Subtotal (1 unit)*

$1,605.30

(exc. GST)

$1,765.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,605.30

*price indicative

RS Stock No.:
211-0069
Mfr. Part No.:
8GK1123-5KA12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

1.1m

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

External Width

300mm

Mounting plate

No

Colour

Black RAL 9016

Internal Mount Type

Wall

Series

ALPHA

Standards/Approvals

VDE, UKCA

Hazardous Area Certification

No

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens ALPHA 400 wall-mounted cabinet has flat pack with dimension H: 1100 mm, W: 300 mm and cabinet depth of 210 mm. It has RAL 9016 (traffic white) colour and unassembled enclosure comes with unassembled enclosed door and rotary handle, which can b

Easy planning thanks to modular design

Ample wiring space behind the standard mounting rail

Comprehensive range of cabinet-high and frequently used quick-assembly kits and assembly kits for individual and project-related assembly

Easy assembly thanks to keyhole-fastened components and modules with quick-acting locks

Short mounting times thanks to quick-assembly kits

System concept according to DIN, EN and VDE regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy