RS PRO Polycarbonate Wall Box, IP65 Transparent Door, 600 mm x 400 mm x 220 mm
- RS Stock No.:
- 206-8786
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $390.00
View bulk pricing optionsSubtotal (1 unit)*
$1,114.09
(exc. GST)
$1,225.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,114.09 | - |
| 10 - 49 | $1,075.09 | $390.00 |
| 50 + | $884.79 | $11,465.00 |
*price indicative
- RS Stock No.:
- 206-8786
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 220mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Chassis Plate | Yes | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| External Width | 400mm | |
| Standards/Approvals | GL, RoHS, LR, GOST R | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 220mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Chassis Plate Yes | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
Colour Light Grey | ||
Mounting plate Yes | ||
External Width 400mm | ||
Standards/Approvals GL, RoHS, LR, GOST R | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
Fixing Kit No | ||
RS PRO PC General Purpose Enclosure, IP65
Introducing the range of RS PRO PC General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with PC plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is supplied with a silicone gasket for secure sealing and an IP65 protection rating, ideal for a wide range of applications and environments.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP65 rating meaning it is partially protected against dust ingress and is protected against low-pressure water jets from any direction with limited water ingress, making it suitable for use outside.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Fibox CAB Series Polycarbonate Wall Box 600 mm x 400 mm x 220 mm
- Fibox ARCA 604021W Series Polycarbonate Wall Box 600 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 600 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 600 mm x 400 mm x 150 mm
- RS PRO Polycarbonate Wall Box 500 mm x 400 mm x 200 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 600 mm x 400 mm x 230 mm
- RS PRO Fibreglass Reinforced Polyester Wall Box 600 mm x 400 mm x 230 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 400 mm x 200 mm
