Schneider Electric PanelSeT Series Steel Wall Box, IP66, 500 mm x 400 mm x 250 mm
- RS Stock No.:
- 126-8154
- Distrelec Article No.:
- 304-09-087
- Mfr. Part No.:
- NSYS3D5425P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$336.34
(exc. GST)
$369.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | $336.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 126-8154
- Distrelec Article No.:
- 304-09-087
- Mfr. Part No.:
- NSYS3D5425P
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 500mm | |
| Product Type | Wall Box | |
| External Depth | 250mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | Yes | |
| Internal Mount Type | Panel | |
| Mounting plate | No | |
| Colour | Grey RAL 7035 | |
| External Width | 400mm | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, LR, BV, UL, DNV, REACH, cUL, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Fixing Kit | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 500mm | ||
Product Type Wall Box | ||
External Depth 250mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate Yes | ||
Internal Mount Type Panel | ||
Mounting plate No | ||
Colour Grey RAL 7035 | ||
External Width 400mm | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, LR, BV, UL, DNV, REACH, cUL, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Fixing Kit No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
Schneider Electric PanelSet S3D Series Wall Box, IP66, IK10 - NSYS3D5425P
Features & Benefits
Applications
How does the IP66 rating enhance functionality in outdoor settings?
What types of access provisions are available with this enclosure?
Can this enclosure be customised for specific installation needs?
What are the environmental certifications associated with this product?
Is additional assembly required during installation?
Approvals
Standards
Related links
- Schneider Electric PanelSeT S3D Series Steel Wall Box 500 mm x 400 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 500 mm x 400 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 700 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 400 mm x 250 mm
