Molex S-8000 Series Aluminium Enclosure, IP66, IP69, 189 mm x 167 mm x 80 mm
- RS Stock No.:
- 787-774
- Mfr. Part No.:
- 936040029
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-774
- Mfr. Part No.:
- 936040029
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Enclosure | |
| External Height | 189mm | |
| External Depth | 80mm | |
| Body Material | Aluminium | |
| Transparent Door | No | |
| IP Rating | IP66, IP69 | |
| External Width | 167mm | |
| Colour | Light Grey | |
| Series | S-8000 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Enclosure | ||
External Height 189mm | ||
External Depth 80mm | ||
Body Material Aluminium | ||
Transparent Door No | ||
IP Rating IP66, IP69 | ||
External Width 167mm | ||
Colour Light Grey | ||
Series S-8000 | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- CN
The Molex Durable enclosure is designed to protect against harsh environmental conditions, ensuring the reliability of electronic components housed within. Its robust design makes it suitable for various industrial applications.
Constructed from die-cast aluminium for enhanced strength and durability
Offers IP66 and IP69 ratings for exceptional protection against dust and water ingress
Features external mounting flanges for easy installation and secure fitting
Related links
- Molex S-8000 Series Die Cast Aluminium Enclosure IP69, 101 mm x 101 mm x 58 mm
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box 267 mm x 216 mm x 167 mm
- Terry Plastic Storage Bin Green
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box 318 mm x 267 mm x 167 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 300 mm x 300 mm x 167 mm
- RS PRO Polypropylene Storage Bin Green
- RS PRO Polypropylene Storage Bin Red
- RS PRO Polypropylene Storage Bin Orange
