Molex S-8000 Series Die Cast Aluminium Enclosure, IP66, IP69, 101 mm x 101 mm x 58 mm

Subtotal (1 box of 20 units)*

$1,237.61

(exc. GST)

$1,361.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,237.61$61.881

*price indicative

RS Stock No.:
787-773
Mfr. Part No.:
936040013
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

External Height

101mm

Product Type

Enclosure

External Depth

58mm

Body Material

Die Cast Aluminium

Transparent Door

No

IP Rating

IP66, IP69

External Width

101mm

Colour

Black

Series

S-8000

Standards/Approvals

UL 50

Hazardous Area Certification

No

Fixing Kit

Yes

COO (Country of Origin):
CN
The Molex enclosure offers robust protection for electronic components, constructed from die-cast aluminium with external mounting flanges, is designed to withstand harsh environmental conditions while maintaining precise dimensions for effective integration.

IP66 and IP69 ratings ensure superior protection against dust and water ingress

Made from Durable die-cast aluminium for enhanced structural integrity

External flanges facilitate straightforward mounting and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy