Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box, IP66, 600 mm x 400 mm x 200 mm
- RS Stock No.:
- 781-793
- Mfr. Part No.:
- NSYS3X6420T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,148.67
(exc. GST)
$1,263.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,148.67 |
*price indicative
- RS Stock No.:
- 781-793
- Mfr. Part No.:
- NSYS3X6420T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 200mm | |
| Body Material | 304L Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| Colour | Grey | |
| External Width | 400mm | |
| Internal Mount Type | Wall | |
| Mounting plate | Yes | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 200mm | ||
Body Material 304L Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
Colour Grey | ||
External Width 400mm | ||
Internal Mount Type Wall | ||
Mounting plate Yes | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
Fixing Kit No | ||
- COO (Country of Origin):
- BG
The Schneider Electric Wall mounted enclosure panelset is designed to protect electrical and industrial equipment in demanding environments. MADE from stainless steel 304l with a glazed door, it ensures durability, corrosion resistance, and reliable performance. Compact dimensions and IP66 protection make it Ideal for applications requiring secure housing with resistance to dust and water.
Offers glazed door for visibility
Provides IP66 protection rating
Supports wall-mounted installation
Ensures dimensions of 600x400x200mm
Delivers high corrosion resistance
Maintains robust housing for equipment
Related links
- Schneider Electric NSY Series Stainless Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric NSY Series Steel Wall Box 300 mm x 400 mm x 200 mm
- Schneider Electric NSY Series Stainless Steel Wall Box 300 mm x 250 mm x 150 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 600 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3X Series 316 Stainless Steel IP66, 600 mm x 400 mm x 200 mm
- Schneider Electric NSY Series Steel Wall Box 400 mm x 600 mm x 250 mm
- RS PRO 304 Stainless Steel Wall Box 600 mm x 400 mm x 200 mm
- ABB SRX Series 304 Stainless Steel Wall Box 600 mm x 400 mm x 200 mm
