Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box, IP66, 300 mm x 250 mm x 150 mm
- RS Stock No.:
- 211-0910
- Mfr. Part No.:
- NSYS3X302515H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$796.25
(exc. GST)
$875.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $796.25 |
*price indicative
- RS Stock No.:
- 211-0910
- Mfr. Part No.:
- NSYS3X302515H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 150mm | |
| Body Material | 316L Stainless Steel | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 250mm | |
| Colour | Grey | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, IEC 62208, CAN/CSA 22, RoHS, UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 150mm | ||
Body Material 316L Stainless Steel | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 250mm | ||
Colour Grey | ||
Series PanelSeT | ||
Standards/Approvals REACH, IEC 62208, CAN/CSA 22, RoHS, UL | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Schneider Electric has spacial S3X compact enclosure having dimensions H300xW250xD150mm. This compact enclosure has 1 plain type door. The material used for the body and the cover of this enclosure is stainless steel 316L.
IP degree of protection is IP66
Thickness of the enclosure is 15mm
- RS Stock No. 0778365
- Mfr. Part No. NSYS3X302515
Each
$464.65
- RS Stock No. 2110912
- Mfr. Part No. NSYS3X4315H
Each
$1,020.56
- RS Stock No. 2206420
- Mfr. Part No. NSYS3X7525H
Each
$1,966.86
- RS Stock No. 6881656
- Mfr. Part No. NSYS3X3215
Each
$412.04
Related links
- Schneider Electric PanelSeT S3X Series Steel Wall Box 300 mm x 200 mm x 150 mm
- Schneider Electric PanelSeT S3X Series 304 Stainless Steel Wall Box 300 mm x 200 mm x 150 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 300 mm x 250 mm x 150 mm
- Schneider Electric PanelSeT S3X Series Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric Spacial S3X Series 304 Stainless Steel Wall Box 300 mm x 250 mm x 150mm
- Schneider Electric PanelSeT S3X Series Steel Wall Box 700 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT S3X Series Steel Wall Box 800 mm x 600 mm x 250 mm












