Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 600 mm x 600 mm x 250 mm

Subtotal (1 unit)*

$614.62

(exc. GST)

$676.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$614.62

*price indicative

RS Stock No.:
759-788
Mfr. Part No.:
NSYS3D6625T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

600mm

External Depth

250mm

Body Material

Steel

Transparent Door

Yes

IP Rating

IP66

Gland Plate

Yes

External Width

600mm

Mounting plate

No

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

UL

Hazardous Area Certification

No

IK Rating

IK08

COO (Country of Origin):
FR
The Schneider Electric enclosure offers a versatile enclosure solution tailored for various applications, ensuring durability and accessibility with IP66 and IK08 protection ratings.

Constructed from robust steel, ensuring long-lasting performance

Features a glasiert door with reversible opening, providing operational flexibility

Includes one housing, door, lock, and cable entry plate for comprehensive assembly

Complies with NEMA 4X/13 standards for environmental protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy