Schneider Electric PanelSeT Series Steel Power Distribution Unit, IP66, 44.45 mm x 482.6 mm x 76 mm
- RS Stock No.:
- 758-754
- Mfr. Part No.:
- NSYCRN43150P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$111.78
(exc. GST)
$122.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.78 |
*price indicative
- RS Stock No.:
- 758-754
- Mfr. Part No.:
- NSYCRN43150P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Distribution Unit | |
| External Height | 44.45mm | |
| External Depth | 76mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Mounting plate | Yes | |
| External Width | 482.6mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | VDE 0620-1 | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Distribution Unit | ||
External Height 44.45mm | ||
External Depth 76mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Mounting plate Yes | ||
External Width 482.6mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals VDE 0620-1 | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric Plain door with mount plate offers robust enclosure for industrial control components. it features a plain door, internal mounting plate, and polyester powder-painted steel construction in RAL7035 grey.
Achieves IP66 dust and water protection
Offers IK10 impact resistance
Includes internal mounting plate
Related links
- Schneider Electric Actassi Series Brush Gasket for Use with Brush Gasket 1000 mm x 1000 mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS 88.9 mm x 250 mm x 465mm
- Schneider Electric Actassi Series Sheet Steel Mounting Accessory for Use with Actassi VDS 30 mm x 800 mm x 800mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 600 mm
- Schneider Electric Actassi Series Sheet Steel Slide for Use with Enclosure x 1000 mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 800 mm
- Schneider Electric Actassi Series Support x 16mm
- Schneider Electric Actassi Series 19 in Rack x 9.5mm
