Schneider Electric Actassi Series Brush Gasket for Use with Brush Gasket 1 m x 1 m
- RS Stock No.:
- 211-8786
- Mfr. Part No.:
- NSYCUNPL1000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$566.33
(exc. GST)
$622.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $566.33 |
*price indicative
- RS Stock No.:
- 211-8786
- Mfr. Part No.:
- NSYCUNPL1000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gasket | |
| Accessory Type | Brush Gasket | |
| Length | 1m | |
| For Use With | Brush Gasket | |
| Height | 1m | |
| Series | Actassi | |
| Standards/Approvals | Green Premium product | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gasket | ||
Accessory Type Brush Gasket | ||
Length 1m | ||
For Use With Brush Gasket | ||
Height 1m | ||
Series Actassi | ||
Standards/Approvals Green Premium product | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Actassi Brush gasket with Set of 2 . It has 1000mm depth.
Green Premium product
Mercury free
Related links
- Schneider Electric Actassi Series Sheet Steel Slide for Use with Enclosure x 1000 mm
- Schneider Electric Actassi Series Sheet Steel 2-Door Floor Standing Enclosure IP20 1000 mm, 800 mm 2000 mm
- Schneider Electric Actassi Series Polyamide Power Distribution Unit 44.45 mm x 482.6 mm x 76 mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 800 mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 600 mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS 88.9 mm x 250 mm x 465mm
- Schneider Electric Actassi Series Support x 16mm
- Schneider Electric Actassi Series Sheet Steel Mounting Accessory for Use with Actassi VDS 30 mm x 800 mm x 800mm
