Rittal AX Series Stainless Steel Enclosure, IP66, 1 m x 800 mm x 300 mm

Subtotal (1 unit)*

$4,403.91

(exc. GST)

$4,844.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,403.91

*price indicative

RS Stock No.:
445-250
Mfr. Part No.:
1016000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

1m

Product Type

Enclosure

External Depth

300mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

Gland Plate

Yes

Mounting plate

Yes

External Width

800mm

Internal Mount Type

Plate

Colour

Grey

Series

AX

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal Stainless steel enclosures are known for their robust design and superior corrosion resistance. They are often used in industrial environments requiring high cleanliness standards.

Suitable for both indoor and outdoor applications

Designed for easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy