Rittal AX Series Stainless Steel Enclosure, IP66, 500 mm x 500 mm x 300 mm
- RS Stock No.:
- 445-187
- Mfr. Part No.:
- 1013000
- Brand:
- Rittal
Subtotal (1 unit)*
$2,218.87
(exc. GST)
$2,440.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,218.87 |
*price indicative
- RS Stock No.:
- 445-187
- Mfr. Part No.:
- 1013000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 500mm | |
| Product Type | Enclosure | |
| External Depth | 300mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Internal Mount Type | Wall | |
| Colour | Grey | |
| Mounting plate | Yes | |
| External Width | 500mm | |
| Series | AX | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 500mm | ||
Product Type Enclosure | ||
External Depth 300mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Internal Mount Type Wall | ||
Colour Grey | ||
Mounting plate Yes | ||
External Width 500mm | ||
Series AX | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal Stainless steel enclosures are known for their robust design and superior corrosion resistance. They are often used in industrial environments requiring high cleanliness standards.
Suitable for both indoor and outdoor applications
Designed for easy installation and maintenance
Related links
- Rittal AX Series Stainless Steel Enclosure 500 mm x 500 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 500 mm x 400 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 1000 mm x 800 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 760 mm x 760 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 1200 mm x 1000 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 1200 mm x 800 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 1000 mm x 1000 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 300 mm x 300 mm x 210 mm
