Rittal KX Series Stainless Steel Terminal Box, IP66, 200 mm x 200 mm x 120 mm
- RS Stock No.:
- 445-198
- Mfr. Part No.:
- 1565000
- Brand:
- Rittal
Subtotal (1 unit)*
$906.59
(exc. GST)
$997.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $906.59 |
*price indicative
- RS Stock No.:
- 445-198
- Mfr. Part No.:
- 1565000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 200mm | |
| Product Type | Terminal Box | |
| External Depth | 120mm | |
| Body Material | Stainless Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Camlock | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 200mm | |
| Colour | Grey | |
| Internal Mount Type | Wall | |
| Series | KX | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 200mm | ||
Product Type Terminal Box | ||
External Depth 120mm | ||
Body Material Stainless Steel | ||
IP Rating IP66 | ||
Door Lock Type Camlock | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 200mm | ||
Colour Grey | ||
Internal Mount Type Wall | ||
Series KX | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal Industrial boxes are crafted for durability and efficiency, often made from high-quality stainless steel. They are designed to protect sensitive components in harsh industrial or outdoor environments. With features like modular designs, dust and water resistance (IP55 or IP66 protection ratings), and corrosion-resistant materials, they are a reliable choice for ensuring safety and functionality in critical systems.
Compact and modular for flexibility in installation and maintenance
Suitable for housing pushbuttons, selector switches, and pilot lights in industrial environments
Related links
- Rittal KX Series Stainless Steel Terminal Box 200 mm x 300 mm x 120 mm
- Rittal KX Series Stainless Steel Terminal Box 200 mm x 400 mm x 120 mm
- Rittal KX Series Stainless Steel Terminal Box 200 mm x 200 mm x 80 mm
- Rittal KX Series Stainless Steel Terminal Box 300 mm x 300 mm x 120 mm
- Rittal KX Series Stainless Steel Terminal Box 150 mm x 150 mm x 120 mm
- Rittal KX Series Stainless Steel Terminal Box 200 mm x 300 mm x 80 mm
- Rittal KX Series Stainless Steel Terminal Box 300 mm x 400 mm x 120 mm
- Rittal KX Series Stainless Steel Wall Box 300 mm x 200 mm x 120 mm
