Eaton xEffect CS Series Steel Wall Box, IP66, 700 mm x 500 mm x 200 mm

Subtotal (1 unit)*

$689.90

(exc. GST)

$758.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$689.90

*price indicative

RS Stock No.:
231-915
Mfr. Part No.:
111702 CS-75/200
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Wall Box

External Height

700mm

External Depth

200mm

Body Material

Steel

IP Rating

IP66

Door Lock Type

Key

Mounting plate

Yes

Colour

Light Grey

External Width

500mm

Series

xEffect CS

Standards/Approvals

IEC/EN 62208

Hazardous Area Certification

No

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton xEffect CS LV systems Switch & Controlgear Enclosure is a robust solution for safeguarding industrial control panels. Designed for wall mounting, this enclosure boasts a sleek, space-efficient form factor with dimensions of 700x500x200mm. Constructed from high-quality steel, it features a powder-coated finish in light grey (RAL 7035), ensuring both durability and aesthetic appeal. The single door configuration allows for easy access, supported by innovative features like quick-change door hinge pins and a standardized locking system. Built to meet rigorous standards, this enclosure is compliant with multiple certifications, including IP66 for outstanding protection against dust and water ingress, making it an engineering cornerstone for reliability and security in various environments. This versatile enclosure not only enhances functionality with its designed heat dissipation capabilities but also incorporates safety mechanisms that cater to modern application needs.

Single door with a 120° opening angle for streamlined access

Foamed polyurethane sealing to ensure superior protection against external elements

IK10 impact resistance category, safeguarding sensitive equipment from mechanical shocks

Innovative heat dissipation system enhances the performance and longevity of installed components

M6 threaded welded studs for secure earth conductor connections

Robust construction featuring a 2mm thick mounting plate for enhanced stability

Damp heat resistance, ensuring reliability in humid environments

Standard closure with a 3 mm double-ward key for added security

Indoor installation suitability, making it ideal for various applications

Lightweight design, easing installation and maintenance processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy