Eaton XTPWBAVC Series Metal Wall Box, 280 mm x 520 mm x 175 mm
- RS Stock No.:
- 125-668
- Mfr. Part No.:
- 172677 XTPWBAVC-H325W600
- Brand:
- Eaton
Subtotal (1 unit)*
$305.56
(exc. GST)
$336.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.56 |
*price indicative
- RS Stock No.:
- 125-668
- Mfr. Part No.:
- 172677 XTPWBAVC-H325W600
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 280mm | |
| Product Type | Wall Box | |
| External Depth | 175mm | |
| Body Material | Metal | |
| Transparent Door | No | |
| External Width | 520mm | |
| Colour | Grey | |
| Series | XTPWBAVC | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 280mm | ||
Product Type Wall Box | ||
External Depth 175mm | ||
Body Material Metal | ||
Transparent Door No | ||
External Width 520mm | ||
Colour Grey | ||
Series XTPWBAVC | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton auxiliary compartment made up of metal measures 325 mm in height and 600 mm in width, providing ample space for organizing and managing cables within the designated area.
RoHS compliant
Related links
- Eaton XTPWBAVC Series Metal Wall Box, 280 mm x 920 mm x 175 mm
- Eaton XTPWBAVC Series Metal Wall Box, 725 mm x 700 mm x 175 mm
- Eaton XTPZBAVC Series Metal Wall Box, 225 mm x 520 mm x 172 mm
- Eaton XTPWBAVP Series Metal Accessory Kit for Use with Enclosure 280 mm x 45 mm x 280mm
- Eaton xEnergy Main Series Metal Cable Ducting Support 20 mm x 520 mm x 60mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM1 30 mm x 520 mm x 160mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 520 mm x 70mm
- Eaton xEffect CS Series Metal, Steel Plate 5 mm x 175 mm x 400mm
