Eaton xEffect CS Series Metal, Steel Plate 5 mm x 175 mm x 400mm
- RS Stock No.:
- 230-671
- Mfr. Part No.:
- 112915 AFP-4-CS
- Brand:
- Eaton
Subtotal (1 unit)*
$30.66
(exc. GST)
$33.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.66 |
*price indicative
- RS Stock No.:
- 230-671
- Mfr. Part No.:
- 112915 AFP-4-CS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bottom Plate | |
| Accessory Type | Plate | |
| Length | 175mm | |
| Width | 400mm | |
| Material | Metal, Steel | |
| Height | 5mm | |
| Colour | Light Grey | |
| IP Rating | IP66 | |
| Series | xEffect CS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bottom Plate | ||
Accessory Type Plate | ||
Length 175mm | ||
Width 400mm | ||
Material Metal, Steel | ||
Height 5mm | ||
Colour Light Grey | ||
IP Rating IP66 | ||
Series xEffect CS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton premium bottom plate specifically designed for the xEffect CS enclosure systems. With a robust build and thoughtful engineering, this bottom plate provides exceptional support and stability, ensuring your systems are installed securely. The product features a single flange aperture tailored for F3A connections, making it an ideal choice for versatile applications across various industrial settings. Constructed from high-quality steel and finished in a light grey RAL 7035, this bottom plate not only meets rigorous compliance standards but also complements the aesthetic of your enclosure. Suitable for enclosures with a width of 400 mm and a height of up to 800 mm, the AFP-4-CS stands out with its resistance to environmental ingress, thus guaranteeing long-lasting performance even in challenging conditions.
Engineered for stability and durability under load
Incorporates a foamed gasket to enhance sealing
Designed specifically for compatibility with F3A flanges
Provides a versatile solution by enabling roof plate usage when inverted
Supports enclosures of substantial dimensions without compromising quality
Offers semi-textured surface finishing for improved handling and appearance
Achieves an IP66 degree of protection when properly installed
- RS Stock No. 0246093
- Mfr. Part No. 138710 CANU-M6-CS
1 Pack of 100
$119.39
- RS Stock No. 0258112
- Mfr. Part No. 283921 XMBD
Each
$122.03
- RS Stock No. 0244160
- Mfr. Part No. 138711 CANU-M8-CS
1 Pack of 100
$119.39
- RS Stock No. 0235207
- Mfr. Part No. 107175 BBC-CU-BAR/PR
1 Pack of 5
$290.00
Related links
- Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 297 mm x 149mm
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Mounting Plates 25 mm x 25 mm x 25mm
- Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 197 mm x 117mm
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Assembly Plates 25 mm x 25 mm x 25mm
- Eaton xEffect CS Series Steel Mounting Bracket for Use with Accessory CS 47 mm x 1.5 mm x 60mm
- Eaton xEffect CS Series Steel Mounting Frame Fastening Set for Use with Mast Diameter 100 mm to 200 mm 50 mm x 3 mm x
- Eaton xEffect CS Series Steel Wall Box 250 mm x 200 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 250 mm











