Eaton xComfort KLV Series Polystyrene Mounting Plate, IP30, 700 mm x 345 mm x 90 mm

Subtotal (1 unit)*

$143.38

(exc. GST)

$157.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.38

*price indicative

RS Stock No.:
125-194
Mfr. Part No.:
178845 KLV-HW4-4PR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

External Height

700mm

External Depth

90mm

Body Material

Polystyrene

Transparent Door

No

IP Rating

IP30

Colour

White

External Width

345mm

Mounting plate

Yes

Internal Mount Type

Wall

Series

xComfort KLV

Standards/Approvals

RoHS conform, IEC/EN 62208, IEC/EN 60670-24 (PD)

Hazardous Area Certification

No

IK Rating

IK05

Fixing Kit

Yes

COO (Country of Origin):
AT
The Eaton Wall box is designed for replacement wall trough, featuring 4 rows configuration and 12 number of module space units per row.

RoHS compliant

IP30 Protection Class II Plastic housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy