Eaton xComfort KLV Series Wall Box, 575 mm x 345 mm x 90 mm

Subtotal (1 unit)*

$83.55

(exc. GST)

$91.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.55

*price indicative

RS Stock No.:
125-198
Mfr. Part No.:
178951 UP3-KLV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Wall Box

External Height

575mm

External Depth

90mm

Transparent Door

No

External Width

345mm

Internal Mount Type

Flush

Series

xComfort KLV

Standards/Approvals

RoHS conform

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Wall box is designed for replacement wall trough, featuring 3 rows configuration and lacking flanges for a streamlined appearance and installation process.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy