Murata Power Solutions DMS-20PC Series Digital Voltmeter AC, 21.29 mm, 33.93 mm
- RS Stock No.:
- 810-3371
- Mfr. Part No.:
- DMS-20PC-1-LM-B-C
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$140.62
(exc. GST)
$154.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $140.62 |
| 5 + | $115.74 |
*price indicative
- RS Stock No.:
- 810-3371
- Mfr. Part No.:
- DMS-20PC-1-LM-B-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Current Type | AC | |
| Product Type | Digital Voltmeter | |
| Cutout Height | 21.29mm | |
| Cutout Width | 33.93mm | |
| Depth | 25.4mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Series | DMS-20PC | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Current Type AC | ||
Product Type Digital Voltmeter | ||
Cutout Height 21.29mm | ||
Cutout Width 33.93mm | ||
Depth 25.4mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Series DMS-20PC | ||
DMS-20PC-1-LM - Self-Powered LED AC Voltage Monitor
The digital panel voltmeter DMS-20PC-1-LM is a component-size, self-contained, low-cost ac voltmeter for true line measurements. It requires no additional components or auxiliary power. Simply plug it into any wall outlet and instantly read voltages from 85 to 264 Vac.
DMS-20PC-1-LM employs half-wave sinusoidal averaging (RMS calibrated) and has a display resolution of 1 Vac over its full input range. Packaged in a red-filter case with built-in bezel, the meter is fully encapsulated for ruggedness. The unit is overvoltage protected to 300 Vac.
This low-cost meter is ideal for industrial, laboratory, office and field-service applications. Its miniature size is perfect for design into high-end consumer electronics, laboratory instrumentation and other products requiring accurate ac line monitoring.
Digital AC voltmeters with a large 9.4 mm blue LED display
Input voltage ranges is 85-264 Vrms
Half-wave averaging, RMS calibrated
Self-powered, only two connections required
Subminiature size with 35x22.4x25.4 mm
Plugs directly into USA-style wall outlets
Screw terminals for panel mounting
Fully encapsulated for harsh environments
Murata Power Solutions Series
Related links
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC 33.93 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter DC 33.93 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC 21.29 mm, 33.93 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC 21.29 mm
- Murata Power Solutions DMS-20LCD Series Digital Voltmeter DC 33.93 mm
- Murata Power Solutions DMS-20LCD Series Digital Voltmeter DC 21.29 mm, 33.93 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC 34 mm
- Murata DMS-20PC-1-LM Series Digital Panel Voltmeter AC 35.1 mm
